ENC8B000 | |
---|---|
DigiKey Part Number | RLC523-ND |
Manufacturer | |
Manufacturer Product Number | ENC8B000 |
Description | ENCLOSURE CUB4/CUB5 CHASSIS MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Chassis Mount, Rectangular, Polycarbonate, NEMA 4X, IP65 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | CUB4, CUB5 Series | |
Specifications | Chassis Mount, Rectangular, Polycarbonate, NEMA 4X, IP65 | |
Includes | Gasket, Hardware |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,636.40000 | ¥1,636.40 |
10 | ¥1,613.66700 | ¥16,136.67 |
25 | ¥1,590.94160 | ¥39,773.54 |
50 | ¥1,363.66480 | ¥68,183.24 |