CUB7CCS0 | |
---|---|
DigiKey Part Number | RLC130-ND |
Manufacturer | |
Manufacturer Product Number | CUB7CCS0 |
Description | COUNTER LCD 8 CHAR 3.6V PANEL MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Totalizer Battery, 3.6VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 30Hz, 50Hz, 5kHz, 10kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.350" (8.90mm) | |
Input Type | No Voltage, Voltage | |
Output Type | - | |
Voltage - Supply | Battery, 3.6VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.126 lb (57.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥911.93000 | ¥911.93 |
10 | ¥858.31700 | ¥8,583.17 |
25 | ¥831.49040 | ¥20,787.26 |
50 | ¥792.74020 | ¥39,637.01 |