ENC8A000 | |
---|---|
DigiKey Part Number | RLC192-ND |
Manufacturer | |
Manufacturer Product Number | ENC8A000 |
Description | ENCLOSURE CUB4/5 DT8 CHASSIS MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Chassis Mount, Square, Polycarbonate, NEMA 4X, IP65 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | CUB4, CUB5, DT8 Series | |
Specifications | Chassis Mount, Square, Polycarbonate, NEMA 4X, IP65 | |
Includes | Hardware |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,201.48000 | ¥1,201.48 |
10 | ¥1,184.79800 | ¥11,847.98 |
25 | ¥1,168.11480 | ¥29,202.87 |
50 | ¥1,001.23920 | ¥50,061.96 |
100 | ¥826.10570 | ¥82,610.57 |