R05CT05S-R | |
---|---|
DigiKey Part Number | 945-R05CT05S-RTR-ND - Tape & Reel (TR) 945-R05CT05S-RCT-ND - Cut Tape (CT) 945-R05CT05S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R05CT05S-R |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05CT05S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 140°C (With Derating) | |
Efficiency | 60% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
5 | ¥80.51800 | ¥402.59 |
10 | ¥79.90300 | ¥799.03 |
25 | ¥78.67000 | ¥1,966.75 |
50 | ¥76.21220 | ¥3,810.61 |
100 | ¥69.69870 | ¥6,969.87 |
250 | ¥67.60760 | ¥16,901.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥66.37848 | ¥33,189.24 |