RPX-2.5-R | |
---|---|
DigiKey Part Number | 945-3464-2-ND - Tape & Reel (TR) 945-RPX-2.5-RCT-ND - Cut Tape (CT) 945-RPX-2.5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPX-2.5-R |
Description | DC DC CONVERTER 1.2-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-2.5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerQFN Module | |
Size / Dimension | 0.18" L x 0.16" W x 0.08" H (4.6mm x 4.1mm x 2.1mm) | |
Supplier Device Package | 9-QFN (4.6x4.1) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
5 | ¥41.34400 | ¥206.72 |
10 | ¥40.73700 | ¥407.37 |
25 | ¥39.53840 | ¥988.46 |
50 | ¥38.34140 | ¥1,917.07 |
100 | ¥37.14360 | ¥3,714.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.94548 | ¥8,986.37 |
500 | ¥33.54904 | ¥16,774.52 |
2,500 | ¥31.60775 | ¥79,019.38 |