Q2-Z-1/8-01-QB6IN-28 | |
---|---|
DigiKey Part Number | Q2-Z-1/8-01-QB6IN-28-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1/8-01-QB6IN-28 |
Description | HEATSHRINK 1/8"-6" BLACK 1=26PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
5 | ¥12.02000 | ¥60.10 |
10 | ¥9.13900 | ¥91.39 |
25 | ¥8.65440 | ¥216.36 |
50 | ¥8.17480 | ¥408.74 |
100 | ¥7.69360 | ¥769.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/543/Q2-Z-1%5E8-01%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/543/Q2-Z-1%5E8-01%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/543/Q2-Z-1%5E8-01%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/225/MFG_Q2-Z-1-16-01-QB48IN-25_tmb%2864x64%29.jpg)