Q2-Z-1/4-01-QB6IN-20 | |
---|---|
DigiKey Part Number | Q2-Z-1/4-01-QB6IN-20-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1/4-01-QB6IN-20 |
Description | HEATSHRINK 1/4"-6" BLACK 1=20PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
5 | ¥15.45400 | ¥77.27 |
10 | ¥11.74800 | ¥117.48 |
25 | ¥11.12600 | ¥278.15 |
50 | ¥10.50880 | ¥525.44 |
100 | ¥9.89070 | ¥989.07 |