Q2-Z-3/64-01-QB6IN-40 | |
---|---|
DigiKey Part Number | Q2-Z-3/64-01-QB6IN-40-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/64-01-QB6IN-40 |
Description | HEATSHRINK 3/64"-6" BLACK 1=40PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
5 | ¥14.80800 | ¥74.04 |
10 | ¥11.25500 | ¥112.55 |
25 | ¥10.66360 | ¥266.59 |
50 | ¥10.07180 | ¥503.59 |
100 | ¥9.47840 | ¥947.84 |