Q2-Z-3/16-01-QB6IN-24 | |
---|---|
DigiKey Part Number | Q2-Z-3/16-01-QB6IN-24-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/16-01-QB6IN-24 |
Description | HEATSHRINK 3/16"-6" BLACK 1=24PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
2 | ¥15.38500 | ¥30.77 |
3 | ¥14.65000 | ¥43.95 |
5 | ¥13.78800 | ¥68.94 |
7 | ¥13.23714 | ¥92.66 |
10 | ¥12.67500 | ¥126.75 |
25 | ¥11.35040 | ¥283.76 |
50 | ¥10.43740 | ¥521.87 |
100 | ¥9.60000 | ¥960.00 |