Q2-Z-3/16-01-SS500FT | |
---|---|
DigiKey Part Number | Q1164-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/16-01-SS500FT |
Description | HEATSHRINK 3/16" X 500' BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.55000 | ¥404.55 |
5 | ¥340.68000 | ¥1,703.40 |
10 | ¥308.75000 | ¥3,087.50 |
25 | ¥287.45400 | ¥7,186.35 |
50 | ¥276.80760 | ¥13,840.38 |
100 | ¥270.42000 | ¥27,042.00 |