Q2-Z-1/8-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q2-Z-1/8-01-QB48IN-25-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1/8-01-QB48IN-25 |
Description | HEATSHRINK 1/8"-48" BLACK 1=25PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.69000 | ¥72.69 |
5 | ¥69.50600 | ¥347.53 |
10 | ¥53.71900 | ¥537.19 |
25 | ¥48.97720 | ¥1,224.43 |
50 | ¥45.81640 | ¥2,290.82 |
100 | ¥42.65660 | ¥4,265.66 |