Q2-Z-3/32-01-QB6IN-32 | |
---|---|
DigiKey Part Number | Q2-Z-3/32-01-QB6IN-32-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/32-01-QB6IN-32 |
Description | HEATSHRINK 3/32"-6" BLACK 1=32PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
5 | ¥12.66600 | ¥63.33 |
10 | ¥9.62300 | ¥96.23 |
25 | ¥9.11960 | ¥227.99 |
50 | ¥8.61140 | ¥430.57 |
100 | ¥8.10470 | ¥810.47 |