Q2-Z-3/32-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q1150-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/32-01-QB48IN-25 |
Description | HEATSHRINK 3/32"-48" BLACK 1=1PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
5 | ¥2.89000 | ¥14.45 |
10 | ¥2.20200 | ¥22.02 |
25 | ¥2.08440 | ¥52.11 |
50 | ¥1.96720 | ¥98.36 |
100 | ¥1.85160 | ¥185.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/195/150/Q2-Z-3%5E32-01-QX50FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/661/Q2-Z-3%5E32-01-SS500FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/671/Q2-Z-3%5E32-01-MS100FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/225/MFG_Q2-Z-1-16-01-QB48IN-25_tmb%2864x64%29.jpg)