HST-13-BK-4 | |
---|---|
DigiKey Part Number | 2057-HST-13-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-13-BK-4 |
Description | HEAT SHRINK 9.0MM DIA BLACK 4' 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.378" (9.60mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.378" (9.60mm) | |
Inner Diameter - Recovered | 0.177" (4.50mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
81 | ¥4.85173 | ¥392.99 |
162 | ¥4.46241 | ¥722.91 |
243 | ¥4.24938 | ¥1,032.60 |
405 | ¥3.99496 | ¥1,617.96 |
567 | ¥3.83601 | ¥2,175.02 |
810 | ¥3.67425 | ¥2,976.14 |
2,025 | ¥3.56502 | ¥7,219.17 |