HST-16-BK-4 | |
---|---|
DigiKey Part Number | 2057-HST-16-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-16-BK-4 |
Description | HEAT SHRINK 12MM DIA BLACK 4' 2: |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.236" (6.00mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
81 | ¥6.03370 | ¥488.73 |
162 | ¥5.54889 | ¥898.92 |
243 | ¥5.28370 | ¥1,283.94 |
405 | ¥4.96765 | ¥2,011.90 |
567 | ¥4.76982 | ¥2,704.49 |
810 | ¥4.56883 | ¥3,700.75 |
2,025 | ¥4.52903 | ¥9,171.29 |