HST-22-BK-4 | |
---|---|
DigiKey Part Number | 2057-HST-22-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-22-BK-4 |
Description | HEAT SHRINK 18MM DIA BLACK 4' 2: |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.354" (8.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
81 | ¥11.20790 | ¥907.84 |
162 | ¥10.30796 | ¥1,669.89 |
243 | ¥9.81560 | ¥2,385.19 |
405 | ¥9.22832 | ¥3,737.47 |
567 | ¥8.94217 | ¥5,070.21 |