HST-19-BK-4 | |
---|---|
DigiKey Part Number | 2057-HST-19-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-19-BK-4 |
Description | HEAT SHRINK 15MM DIA BLACK 4' 2: |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.618" (15.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.618" (15.70mm) | |
Inner Diameter - Recovered | 0.295" (7.49mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
81 | ¥7.72247 | ¥625.52 |
162 | ¥7.10216 | ¥1,150.55 |
243 | ¥6.76251 | ¥1,643.29 |
405 | ¥6.35807 | ¥2,575.02 |
567 | ¥6.10499 | ¥3,461.53 |
810 | ¥5.93920 | ¥4,810.75 |