Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male, Up Angle | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥40.46600 | ¥404.66 |
25 | ¥38.33000 | ¥958.25 |
50 | ¥37.43840 | ¥1,871.92 |
100 | ¥35.65520 | ¥3,565.52 |
300 | ¥31.19837 | ¥9,359.51 |
500 | ¥30.30698 | ¥15,153.49 |
1,000 | ¥25.85005 | ¥25,850.05 |
2,500 | ¥24.06724 | ¥60,168.10 |