3021083-10 | |
---|---|
DigiKey Part Number | Q1231-ND |
Manufacturer | |
Manufacturer Product Number | 3021083-10 |
Description | CBL USB2.0 A PLUG-MIN B PLUG UP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Up Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male, Up Angle | |
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
10 | ¥38.83200 | ¥388.32 |
25 | ¥36.68480 | ¥917.12 |
50 | ¥35.78980 | ¥1,789.49 |
100 | ¥34.00010 | ¥3,400.01 |
300 | ¥31.50513 | ¥9,451.54 |