USBAMB1MU | |
---|---|
DigiKey Part Number | 5214-USBAMB1MU-ND |
Manufacturer | |
Manufacturer Product Number | USBAMB1MU |
Description | 1M UP ANGLE MINI USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Up Angle 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | A Male to Mini B Male, Up Angle | |
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
10 | ¥48.94500 | ¥489.45 |
25 | ¥44.17360 | ¥1,104.34 |
50 | ¥40.94420 | ¥2,047.21 |
100 | ¥38.01170 | ¥3,801.17 |
250 | ¥34.55020 | ¥8,637.55 |
500 | ¥32.21560 | ¥16,107.80 |
1,000 | ¥30.10230 | ¥30,102.30 |
2,500 | ¥27.70710 | ¥69,267.75 |