3021096-10 | |
---|---|
DigiKey Part Number | Q1257-ND |
Manufacturer | |
Manufacturer Product Number | 3021096-10 |
Description | CBL USB2.0 A PLUG-MIN B PLUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male, Right Angle | |
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥38.15900 | ¥381.59 |
25 | ¥36.05080 | ¥901.27 |
50 | ¥35.17240 | ¥1,758.62 |
100 | ¥33.41310 | ¥3,341.31 |
300 | ¥30.96137 | ¥9,288.41 |