UR030-006-RA | |
---|---|
DigiKey Part Number | TL509-ND |
Manufacturer | |
Manufacturer Product Number | UR030-006-RA |
Description | CBL USB2.0 A PLUG R/A-MIN B PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to Mini B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male, Right Angle to Mini B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥32.37900 | ¥323.79 |
25 | ¥30.67200 | ¥766.80 |
50 | ¥29.95760 | ¥1,497.88 |
100 | ¥28.53070 | ¥2,853.07 |
250 | ¥24.96436 | ¥6,241.09 |
500 | ¥24.25110 | ¥12,125.55 |
1,000 | ¥20.68477 | ¥20,684.77 |
2,500 | ¥19.25823 | ¥48,145.58 |