CAA-90UMB5-03M | |
---|---|
DigiKey Part Number | 5073-CAA-90UMB5-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90UMB5-03M |
Description | CA USB STR A/90UP MB5 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Mini B Male, Right Angle | |
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.44000 | ¥103.44 |
10 | ¥91.67900 | ¥916.79 |
25 | ¥88.15360 | ¥2,203.84 |
50 | ¥84.62660 | ¥4,231.33 |
100 | ¥79.92570 | ¥7,992.57 |
250 | ¥72.87352 | ¥18,218.38 |
500 | ¥68.17192 | ¥34,085.96 |
1,000 | ¥62.53006 | ¥62,530.06 |