CAA-90LMB5-03M | |
---|---|
DigiKey Part Number | 5073-CAA-90LMB5-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90LMB5-03M |
Description | CA USB STR A/90LT MB5 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Mini B Male, Right Angle | |
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.97000 | ¥167.97 |
10 | ¥147.08700 | ¥1,470.87 |
25 | ¥140.73560 | ¥3,518.39 |
50 | ¥136.19400 | ¥6,809.70 |
100 | ¥131.65490 | ¥13,165.49 |
250 | ¥124.39100 | ¥31,097.75 |
500 | ¥120.75916 | ¥60,379.58 |