QBLP677-RGB (HIGH BRIGHT) | |
---|---|
DigiKey Part Number | 1516-1195-2-ND - Tape & Reel (TR) 1516-1195-1-ND - Cut Tape (CT) 1516-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677-RGB (HIGH BRIGHT) |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.48000 | ¥44.80 |
100 | ¥2.93630 | ¥293.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.31828 | ¥2,318.28 |
2,000 | ¥2.16373 | ¥4,327.46 |
5,000 | ¥2.08645 | ¥10,432.25 |
10,000 | ¥2.05554 | ¥20,555.40 |
25,000 | ¥2.00918 | ¥50,229.50 |