700mcd Red, 1450mcd Green, 280mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,661 In Stock 20,000 Factory | 1 : ¥6.89000 Cut Tape (CT) 1,000 : ¥2.31828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 700mcd Red, 1450mcd Green, 280mcd Blue | Round with Flat Top | 2.40mm Dia | 2V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 620nm Red, 525nm Green, 470nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 3.20mm L x 2.70mm W | 2.05mm | |||
0 In Stock Check Lead Time | 2,000 : ¥2.52435 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 700mcd Red, 1450mcd Green, 280mcd Blue | Round with Flat Top | 2.40mm Dia | 2V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 615nm Red, 525nm Green, 470nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 3.20mm L x 2.70mm W | 2.05mm |