QBLP677AD-RGB5

DigiKey Part Number
1516-QBLP677AD-RGB5TR-ND - Tape & Reel (TR)
1516-QBLP677AD-RGB5CT-ND - Cut Tape (CT)
1516-QBLP677AD-RGB5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP677AD-RGB5
Description
LED RGB CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3.1V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP677AD-RGB5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 2.8V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥5.79800¥57.98
100¥4.28890¥428.89
500¥3.94116¥1,970.58
1,000¥3.24559¥3,245.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.08331¥6,166.62
6,000¥3.01377¥18,082.62
10,000¥2.94422¥29,442.20
Manufacturers Standard Package