QBLP677AD-RGB5 | |
---|---|
DigiKey Part Number | 1516-QBLP677AD-RGB5TR-ND - Tape & Reel (TR) 1516-QBLP677AD-RGB5CT-ND - Cut Tape (CT) 1516-QBLP677AD-RGB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-RGB5 |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3.1V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677AD-RGB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.8V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.79800 | ¥57.98 |
100 | ¥4.28890 | ¥428.89 |
500 | ¥3.94116 | ¥1,970.58 |
1,000 | ¥3.24559 | ¥3,245.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.08331 | ¥6,166.62 |
6,000 | ¥3.01377 | ¥18,082.62 |
10,000 | ¥2.94422 | ¥29,442.20 |