ESI-870 | |
---|---|
DigiKey Part Number | 2505-ESI-870-ND |
Manufacturer | ESD check |
Manufacturer Product Number | ESI-870 |
Description | Resistance/Resistivity Indicator |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ESD check | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistance and Resistivity | |
Features | Indicates Surface Resistance per ANSI/ESD STM.11 and ASTM D-257 | |
Power Supply Type | 9V Battery | |
Includes | Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,060.44000 | ¥3,060.44 |