Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap Tester | |
Usage | Verification of Wrist Strap Grounding | |
Features | NIST Traceable, Wall Mountable | |
Power Supply Type | 9V Battery | |
Includes | Battery |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,193.32000 | ¥1,193.32 |