Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Calibration Unit | |
Usage | Calibrating Footwear, Wrist Strap Equipment | |
Features | NIST Traceable, Passive Device, Requires no Power Supply | |
Power Supply Type | - | |
Includes | Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,511.35000 | ¥1,511.35 |