Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | Audio and Visual Alarms | |
Power Supply Type | 9V Battery or AC Adapter | |
Includes | Battery, Cord, Certificate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,667.51000 | ¥2,667.51 |