RV4NAYSD101A | |
---|---|
DigiKey Part Number | RV4N101C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSD101A |
Description | POT 100 OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100 | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.26000 | ¥171.26 |
10 | ¥157.53000 | ¥1,575.30 |
25 | ¥130.13200 | ¥3,253.30 |
50 | ¥116.43480 | ¥5,821.74 |
200 | ¥109.58570 | ¥21,917.14 |
400 | ¥102.73668 | ¥41,094.67 |
600 | ¥99.31208 | ¥59,587.25 |