8519 | |
---|---|
DigiKey Part Number | 36-8519-ND |
Manufacturer | |
Manufacturer Product Number | 8519 |
Description | KNOB KNURLED 0.250" ALUMINUM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Top and Side | |
Material | Aluminum | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.82000 | ¥111.82 |
25 | ¥99.11200 | ¥2,477.80 |
100 | ¥86.40420 | ¥8,640.42 |
250 | ¥78.78032 | ¥19,695.08 |
500 | ¥73.69782 | ¥36,848.91 |
1,000 | ¥67.59866 | ¥67,598.66 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)