11K5019-KCNB | |
---|---|
DigiKey Part Number | GH7661-ND |
Manufacturer | |
Manufacturer Product Number | 11K5019-KCNB |
Description | KNOB 0.250" PLASTIC BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | 11K5019-KCNB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.660" (16.76mm) | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | Spring Clip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
5 | ¥16.22200 | ¥81.11 |
10 | ¥15.80400 | ¥158.04 |
25 | ¥15.37200 | ¥384.30 |
50 | ¥14.94680 | ¥747.34 |
100 | ¥14.09210 | ¥1,409.21 |
250 | ¥13.23816 | ¥3,309.54 |
500 | ¥12.81090 | ¥6,405.45 |
1,000 | ¥12.38400 | ¥12,384.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/129/509/11K5019-KCNG_tmb.jpg)