11K5019-KCNG | |
---|---|
DigiKey Part Number | 11K5019-KCNG-ND |
Manufacturer | |
Manufacturer Product Number | 11K5019-KCNG |
Description | KNOB 0.250" PLASTIC GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Plastic Gray |
Datasheet | Datasheet |
EDA/CAD Models | 11K5019-KCNG Models |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥16.23100 | ¥162.31 |
25 | ¥15.79880 | ¥394.97 |
50 | ¥15.58720 | ¥779.36 |
100 | ¥15.37290 | ¥1,537.29 |
250 | ¥15.15956 | ¥3,789.89 |
500 | ¥14.94612 | ¥7,473.06 |
1,000 | ¥12.59745 | ¥12,597.45 |
5,000 | ¥12.38396 | ¥61,919.80 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.660" (16.76mm) | |
Indicator | - | |
Material | Plastic | |
Color | Gray | |
Features | Spring Clip | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/210/11K5019-JCNB_tmb.jpg)