RV4NAYSD503A | |
---|---|
DigiKey Part Number | RV4N503C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSD503A |
Description | POT 50K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.17000 | ¥149.17 |
10 | ¥137.71100 | ¥1,377.11 |
25 | ¥131.97440 | ¥3,299.36 |
50 | ¥114.76000 | ¥5,738.00 |
200 | ¥103.28385 | ¥20,656.77 |
400 | ¥88.93888 | ¥35,575.55 |
600 | ¥86.06995 | ¥51,641.97 |
1,000 | ¥80.33195 | ¥80,331.95 |