P120K-Y20BR50K | |
---|---|
DigiKey Part Number | 987-1656-ND |
Manufacturer | |
Manufacturer Product Number | P120K-Y20BR50K |
Description | POT 50K OHM 1/20W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer None 1.0 Kierros Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Round - 0.488" Dia (12.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.69100 | ¥116.91 |
25 | ¥10.52160 | ¥263.04 |
40 | ¥10.13300 | ¥405.32 |
80 | ¥9.74300 | ¥779.44 |
230 | ¥9.15857 | ¥2,106.47 |
440 | ¥7.79445 | ¥3,429.56 |
1,680 | ¥7.20982 | ¥12,112.50 |
5,040 | ¥5.92373 | ¥29,855.60 |