3208745 | |
---|---|
DigiKey Part Number | 277-12482-ND |
Manufacturer | |
Manufacturer Product Number | 3208745 |
Description | CONN TERM BLK GROUND 6-20 AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.78000 | ¥108.78 |
10 | ¥105.78300 | ¥1,057.83 |
50 | ¥98.86240 | ¥4,943.12 |
100 | ¥90.95400 | ¥9,095.40 |
250 | ¥84.03328 | ¥21,008.32 |
500 | ¥80.07892 | ¥40,039.46 |
1,000 | ¥75.51994 | ¥75,519.94 |