3208748 | |
---|---|
DigiKey Part Number | 277-15284-ND |
Manufacturer | |
Manufacturer Product Number | 3208748 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥14.41000 | ¥144.10 |
50 | ¥13.46600 | ¥673.30 |
100 | ¥12.38880 | ¥1,238.88 |
250 | ¥11.44604 | ¥2,861.51 |
500 | ¥10.90740 | ¥5,453.70 |
1,000 | ¥10.28647 | ¥10,286.47 |