3212057 | |
---|---|
DigiKey Part Number | 277-15350-ND |
Manufacturer | |
Manufacturer Product Number | 3212057 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥10.39700 | ¥103.97 |
50 | ¥9.71680 | ¥485.84 |
100 | ¥8.93990 | ¥893.99 |
250 | ¥8.25944 | ¥2,064.86 |
500 | ¥7.87076 | ¥3,935.38 |
1,000 | ¥7.42258 | ¥7,422.58 |