3005948 | |
---|---|
DigiKey Part Number | 277-11504-ND |
Manufacturer | |
Manufacturer Product Number | 3005948 |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.402" (10.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | - | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥51.27800 | ¥512.78 |
50 | ¥47.17680 | ¥2,358.84 |
100 | ¥43.58670 | ¥4,358.67 |
250 | ¥41.53572 | ¥10,383.93 |
500 | ¥39.17094 | ¥19,585.47 |