3212060 | |
---|---|
DigiKey Part Number | 277-15351-ND |
Manufacturer | |
Manufacturer Product Number | 3212060 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.47000 | ¥12.47 |
10 | ¥12.09400 | ¥120.94 |
50 | ¥11.30080 | ¥565.04 |
100 | ¥10.39660 | ¥1,039.66 |
250 | ¥9.60572 | ¥2,401.43 |
500 | ¥9.15368 | ¥4,576.84 |
1,000 | ¥8.63258 | ¥8,632.58 |