0829204 | |
---|---|
DigiKey Part Number | 277-12645-ND |
Manufacturer | |
Manufacturer Product Number | 0829204 |
Description | MARKER 1=1 CARD OF 36 LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 10.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 10.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.79000 | ¥69.79 |
10 | ¥62.04200 | ¥620.42 |
50 | ¥56.60960 | ¥2,830.48 |
100 | ¥54.28370 | ¥5,428.37 |
250 | ¥49.63080 | ¥12,407.70 |
500 | ¥46.52852 | ¥23,264.26 |
1,000 | ¥43.08204 | ¥43,082.04 |