3247973 | |
---|---|
DigiKey Part Number | 3247973-ND |
Manufacturer | |
Manufacturer Product Number | 3247973 |
Description | TERM BLK NEMA 3POS GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Gray NEMA Open Construction |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Bolt and Nut | |
Current - IEC | 192 A | |
Voltage - IEC | 1.5 kV | |
Current - UL | 175 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2/0-8 AWG | |
Wire Gauge or Range - mm² | 6-70mm² | |
Features | - | |
Housing Color | Gray | |
Length | 7.244" (184.00mm) | |
Height (Max) | 2.933" (74.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.29000 | ¥230.29 |
10 | ¥215.23600 | ¥2,152.36 |
50 | ¥198.01880 | ¥9,900.94 |
100 | ¥182.95140 | ¥18,295.14 |
250 | ¥174.34208 | ¥43,585.52 |
500 | ¥164.41678 | ¥82,208.39 |