2966508 | |
---|---|
DigiKey Part Number | 277-4913-ND |
Manufacturer | |
Manufacturer Product Number | 2966508 |
Description | POWER DISTRIB BLOCK 4POS 32A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Pole Power Distribution Block 32 A |
Datasheet | Datasheet |
EDA/CAD Models | 2966508 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 4 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Terminal Blocks | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | 10-24 AWG | |
Load Side Wire/Stud Size | 10-24 AWG | |
Current Rating (Amps) | 32 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.88000 | ¥150.88 |