CXDB35/10A | |
---|---|
DigiKey Part Number | 1920-1259-ND |
Manufacturer | |
Manufacturer Product Number | CXDB35/10A |
Description | CONN TERM BLK DIST 2-14AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Push In | |
Line Side Wire/Stud Size | 2-14 AWG | |
Load Side Wire/Stud Size | 8-24 AWG | |
Voltage - Rated | 600 V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.85000 | ¥103.85 |
20 | ¥91.35850 | ¥1,827.17 |
100 | ¥80.45610 | ¥8,045.61 |
1,000 | ¥64.88414 | ¥64,884.14 |