2891001

DigiKey Part Number
277-2437-ND
Manufacturer
Manufacturer Product Number
2891001
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥665.81000¥665.81
Manufacturers Standard Package