2966786 | |
---|---|
DigiKey Part Number | 277-4836-ND |
Manufacturer | |
Manufacturer Product Number | 2966786 |
Description | CONTI PLUG-IN BRIDGE RED 500MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Customizable, 500mm Long |
Datasheet | Datasheet |
EDA/CAD Models | 2966786 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Customizable, 500mm Long | |
For Use With/Related Products | INTERFACE PLC Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.95000 | ¥213.95 |
10 | ¥196.79700 | ¥1,967.97 |
50 | ¥181.82080 | ¥9,091.04 |
100 | ¥173.26460 | ¥17,326.46 |
250 | ¥172.31360 | ¥43,078.40 |