2966841 | |
---|---|
DigiKey Part Number | 277-2386-ND |
Manufacturer | |
Manufacturer Product Number | 2966841 |
Description | CONN TERM BLK SEPARATR RAIL BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Separator, Rail Type For INTERFACE PLC Series |
Datasheet | Datasheet |
EDA/CAD Models | 2966841 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Separator, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | INTERFACE PLC Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.51000 | ¥55.51 |
10 | ¥54.03400 | ¥540.34 |
50 | ¥50.49720 | ¥2,524.86 |
100 | ¥46.45740 | ¥4,645.74 |
250 | ¥42.92264 | ¥10,730.66 |
500 | ¥40.90292 | ¥20,451.46 |
1,000 | ¥40.67832 | ¥40,678.32 |